Part Details for FMSW8019 by Fairview Microwave Inc
Overview of FMSW8019 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW8019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033880
|
RS | SP6T, Electromechanical Relay Latching Switch, DC to 52GHz, 28VDC, Indicators, | Fairview Microwave FMSW8019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,535.7500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4,664.5900 / $4,932.3500 | Buy Now | |
DISTI #
77725927
|
Verical | FMSW8019 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$4,428.6000 / $5,535.7500 | Buy Now |
DISTI #
FMSW8019
|
Fairview Microwave | Key Specifications. Connector Series 2.4mm Connector Gender Female Switch Design SP6T Minimum Frequency DC Maximum Frequency 52 GHz Maximum Input Power (CW) 3 Watts Maximum VSWR 2.8:1 Maximum Insertion Loss 2.3 dB Minimum Isolation 50 dB. SP6T, Electromechanical Relay Latching Switch, DC to 52GHz, 28VDC, Indicators, Reset, D-Sub, 2.4mm, RF electromechanical relay coax switch part number FMSW8019 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SP6T design (Single Pole Six Throw) with latching actuator and 2.4mm ports. Our coaxial SP6T electromechanical RF switch is rated for a maximum frequency of 52 GHz and a maximum power of 3 watts (CW). Electromechanical 3W relay single pole six throw RF switch from Fairview Microwave has a control voltage of 28V. This coaxial electromechanical RF relay switch FMSW8019 is rated for a maximum insertion loss of 2.3 dB and a minimum isolation of 50 dB. Features of this Min Freq to 52 GHz SP6T coaxial relay include indicators, reset and other RF switch functions. These specs and features for this electromechanical relay part number FMSW8019 can be found on its 52 GHz radio frequency 28V coax switch specifications data-sheet PDF above. Fairview Microwave is where to buy a Min Freq 52 GHz SP6T electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 50 dB isolation FMSW8019 is just one of more than a million parts we have available. We also stock a wide selection of other 28V radio frequency switch relay products that will ship the same day. Single pole six throw 3 watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$5,092.8900 / $5,535.7500 | Buy Now |