There are no models available for this part yet.
Overview of FMT1 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FMT1 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23H0004
|
Newark | Fibre Tray, 1Ru, Rack Mount, Cable Organizer Type:Cable Tray, For Use With:19" Rack Rails, Product Range:- Rohs Compliant: No |Panduit FMT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.3600 / $226.2100 | Buy Now | |
DISTI #
298-12684-ND
|
DigiKey | THE PANDUIT OPTICOM TRAY IS DE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$202.3565 / $228.4700 | Buy Now | |
DISTI #
FMT1
|
Avnet Americas | PANNET OPTICOM TRAY 1 RU BLACK - Bulk (Alt: FMT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$206.8200 | Buy Now | |
DISTI #
644-FMT1
|
Mouser Electronics | Wire Ducting & Raceways RACK MOUNT FIBER TRAY 1 RU RoHS: Compliant | 2 |
|
$221.9300 | Buy Now | |
DISTI #
70044792
|
RS | Tray, Mount, Rack Mount, Blk Fiber, 11.2" L, 17" W, 1.77" H, 1pc Qty | Panduit FMT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$311.1000 | RFQ | |
DISTI #
PANFMT1
|
Heilind Electronics | RACK MOUNT FIBER TRAY 1 R 7498385475 | Americas - 0 in Stock |
|
$198.8615 / $215.4334 | Buy Now | |
Onlinecomponents.com | Cable Organizer - Cable Tray - 19" Rack Rails. RoHS: Compliant |
3 In Stock 434 Factory Stock |
|
$212.2800 / $220.1800 | Buy Now | ||
DISTI #
71325880
|
Verical | Fiber Tray, Straight, 1 RU, 4 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 2 |
|
$275.9640 / $286.2340 | Buy Now | |
DISTI #
000000000001151825
|
Sager | Wire Ducting & Raceways RACK MOUNT FIBER TRAY 1 RU Min Qty: 1 | 0 |
|
$225.4200 / $256.7200 | Buy Now | |
Master Electronics | Cable Organizer - Cable Tray - 19" Rack Rails. RoHS: Compliant |
3 In Stock 434 Factory Stock |
|
$212.2800 / $220.1800 | Buy Now |
CAD Models for FMT1 by Panduit Corp
Part Data Attributes for FMT1 by Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|