There are no models available for this part yet.
Overview of FMTC102-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMTC102-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK2170
|
Newark | Cbl Assy, Sma Plug-Jack, 50 Ohm/24", Connector To Connector:Sma Plug To Sma Jack, Coaxial Cable Type:Fm-195Tc, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:Fmtc102 Series Rohs Compliant: Yes |Fairview Microwave FMTC102-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$496.6200 / $609.9400 | Buy Now | |
DISTI #
5328-FMTC102-24-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAJACK 24 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$455.0200 | Buy Now | |
DISTI #
74901988
|
RS | Phase Stable Test Cable SMA Male to SMA Female using FM-195TC Coax to 18 GHz 24 | Fairview Microwave FMTC102-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$355.0800 / $381.8000 | RFQ | |
Onlinecomponents.com | Phase Stable Test Cable SMA Male to SMA Female using FM-195TC Coax to 18 GHz 24 Inch Length, RoHS | 0 |
|
$338.5700 / $358.3500 | Buy Now | ||
DISTI #
77726001
|
Verical | FMTC102-24 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$300.1900 / $379.9900 | Buy Now |