Part Details for FMTC104-24 by Fairview Microwave Inc
Overview of FMTC104-24 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTC104-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8632
|
Newark | Cbl Assy, N Plug-Jack, 50 Ohm, 24", Connector To Connector:N Type Plug To N Type Jack, Coaxial Cable Type:Fm-195Tc, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- Rohs Compliant: Yes |Fairview Microwave FMTC104-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$438.5900 / $538.6700 | Buy Now |
DISTI #
5328-FMTC104-24-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NJACK 2 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$445.9500 | Buy Now |
DISTI #
74901984
|
RS | Precision N Male to N Female Phase Stable Cable .80 Coax in 24 Inch with LF Sold | Fairview Microwave FMTC104-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$416.7500 / $448.1200 | RFQ |
|
Onlinecomponents.com | Phase Stable Test Cable N Male to N Female using FM-195TC Coax to 18 GHz 24 Inch Length, RoHS | 0 |
|
$397.3700 / $420.5900 | Buy Now |
DISTI #
77725861
|
Verical | FMTC104-24 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$352.3300 / $445.9900 | Buy Now |