Part Details for FMTC501-24 by Fairview Microwave Inc
Overview of FMTC501-24 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTC501-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2182
|
Newark | Cbl Assy, Bnc Plug-Plug, 50 Ohm, 24", Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Fm-Sf200Ll, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:Fmtc501 Seriesrohs Compliant: Yes |Fairview Microwave FMTC501-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$113.3300 / $140.4100 | Buy Now |
DISTI #
5328-FMTC501-24-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCPLUG 24 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$114.2800 | Buy Now |
DISTI #
74901967
|
RS | Broadband BNC Male to BNC Male Cable FM-SF200LL Coax in 24 Inch | Fairview Microwave FMTC501-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$76.6200 / $82.3700 | RFQ |
|
Onlinecomponents.com | Broadband BNC Male to BNC Male Cable FM-SF200LL Coax in 24 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$70.1300 / $88.9300 | Buy Now |
DISTI #
77725787
|
Verical | FMTC501-24 Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$64.7700 / $81.9900 | Buy Now |