Part Details for FMTC603-24 by Fairview Microwave Inc
Overview of FMTC603-24 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTC603-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2198
|
Newark | Cbl Assy, F Plug-Plug, 75 Ohm, 24", Connector To Connector:F-Type Plug To F-Type Plug, Coaxial Cable Type:Fm-Sf200Ll, Impedance:75Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- Rohs Compliant: Yes |Fairview Microwave FMTC603-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$149.0100 / $184.6200 | Buy Now |
DISTI #
5328-FMTC603-24-ND
|
DigiKey | CBL ASSY TYPE FPLUG-TYPE FPLUG 2 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$187.3100 | Buy Now |
DISTI #
74901951
|
RS | Broadband 75 Ohm F Male to 75 Ohm F Male Cable 75 Ohm FM-SF200LL75 Coax in 24 In | Fairview Microwave FMTC603-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$131.2500 / $142.6600 | RFQ |
|
Onlinecomponents.com | Broadband 75 Ohm F Male to 75 Ohm F Male Cable 75 Ohm FM-SF200LL75 Coax in 24 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$122.7400 / $154.0200 | Buy Now |
DISTI #
77726230
|
Verical | FMTC603-24 Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$112.1700 / $141.9900 | Buy Now |