Part Details for FMTC701-12 by Fairview Microwave Inc
Overview of FMTC701-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTC701-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2204
|
Newark | Cbl Assy, 1.0Mm Plug-Jack, 50 Ohm, 12", Connector To Connector:1.0Mm Plug To 1.0Mm Jack, Coaxial Cable Type:Fm-Tc110, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- Rohs Compliant: Yes |Fairview Microwave FMTC701-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$6,356.0000 / $7,122.3300 | Buy Now |
DISTI #
5328-FMTC701-12-ND
|
DigiKey | CBL ASSY 1.0MMPLUG-1.0MMJACK 12 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,688.4900 | Buy Now |
DISTI #
74901943
|
RS | Precision 1.0mm Male to 1.0mm Female Cable FM-TC110 Coax in 12 Inch | Fairview Microwave FMTC701-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,179.3700 | RFQ |
|
Onlinecomponents.com | Precision 1.0mm Male to 1.0mm Female Cable FM-TC110 Coax in 12 Inch and RoHS Compliant | 0 |
|
$5,182.1700 / $5,479.6400 | Buy Now |