Part Details for FMTP-07-D-18.00-01 by Samtec Inc
Overview of FMTP-07-D-18.00-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FMTP-07-D-18.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FMTP-07-D-18.00-01-ND
|
DigiKey | .050" TIGER EYE IDC TWISTED PAIR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2200 | Buy Now |
DISTI #
FMTP-07-D-18.00-01
|
Avnet Americas | .050 X .050 C/L TWISTED PAIR MALE IDC ASSEMBLY - Bulk (Alt: FMTP-07-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9300 / $15.3100 | Buy Now |
DISTI #
FMTP-07-D-18.00-01
|
Avnet Americas | Cable Assembly PVC Twisted Pair 30AWG 0.46m 14 Position IDC Connector to 14 Position IDC Connector Plug-Plug - Bulk (Alt: FMTP-07-D-18.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9300 / $15.3100 | Buy Now |
DISTI #
200-FMTP07D180001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Twisted Pair Cable Assembly, Terminal | 0 |
|
$6.4800 / $15.3100 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.8200 / $20.8400 | Buy Now |
DISTI #
000000000003511246
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Twisted Pair Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$10.0400 / $15.3100 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.8200 / $20.8400 | Buy Now |
DISTI #
5cd8e6d2cd7c1c4c383694dd
|
Samtec | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
$6.4810 / $15.3060 | Buy Now |