Part Details for FMTR1027 by Fairview Microwave Inc
Overview of FMTR1027 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTR1027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2255
|
Newark | 4.3-10 Male (Plug) Termination (Load) 40 Watts Medium Power To 2.7 Ghz, Low Pim Black Anodized Aluminum, 1.15 Vswr Rohs Compliant: Yes |Fairview Microwave FMTR1027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$742.4700 / $911.8900 | Buy Now |
DISTI #
5328-FMTR1027-ND
|
DigiKey | TERM PLUG 4.3-10 1.15 VSWR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$754.9200 | Buy Now |
DISTI #
74901912
|
RS | 4.3-10 Male (Plug) Termination (Load) 40 Watts Medium Power To 2.7 GHz, Low PIM | Fairview Microwave FMTR1027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$705.5000 / $758.6100 | RFQ |
|
Onlinecomponents.com | 4.3-10 Male (Plug) Termination (Load) 40 Watts Medium Power To 2.7 GHz, Low PIM Black Anodized Aluminum, 1.15 VSWR | 0 |
|
$672.7000 / $712.0100 | Buy Now |
DISTI #
FMTR1027
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: 4.3-10, Connector Gender: Male, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.15:1, Maximum Power: 40 Watt. 4.3-10 Male (Plug) Termination (Load) 40 Watts Medium Power To 2.7 GHz, Low PIM Black Anodized Aluminum, 1.15 VSWR, RF load / termination (also known as a dummy load) part number FMTR1027 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with 4.3-10 connector. This 4.3-10 RF load is a male gender. 4.3-10 male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 2.7 GHz. Dummy load / RF termination part number FMTR1027 has a maximum input power of 40 Watts and a maximum VSWR of 1.15:1. Additional male 4.3-10 RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 6 |
|
$679.5000 / $755.0000 | Buy Now |