Part Details for FMTR1063 by Fairview Microwave Inc
Overview of FMTR1063 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTR1063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2279
|
Newark | 7Mm Load Calibration Kit Component For Precision Up To 18 Ghz |Fairview Microwave FMTR1063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,954.2600 / $2,189.8800 | Buy Now |
DISTI #
5328-FMTR1063-ND
|
DigiKey | CALIBRATION KIT COMP 7MM SEXLESS Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,029.8000 | Buy Now |
DISTI #
74901888
|
RS | 7mm Load Calibration Kit Component for Precision Up to 18 GHz | Fairview Microwave FMTR1063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,110.0300 | RFQ |
|
Onlinecomponents.com | 7mm Load Calibration Kit Component for Precision Up to 18 GHz RoHS: Compliant | 0 |
|
$1,820.7000 / $1,924.2600 | Buy Now |
DISTI #
FMTR1063
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,932.0000 / $2,100.0000 | Buy Now |