Part Details for FMTR1139 by Fairview Microwave Inc
Overview of FMTR1139 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTR1139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2315
|
Newark | N Female (Jack) Termination (Load) 10 Watts To 12.4 Ghz, Aluminum Body, 1.35:1 Vswr Rohs Compliant: Yes |Fairview Microwave FMTR1139 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$176.0500 / $213.6000 | Buy Now |
DISTI #
5328-FMTR1139-ND
|
DigiKey | TERM JACK TYPE N 1.35 VSWR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$229.3900 | Buy Now |
DISTI #
74901852
|
RS | N Female (Jack) Termination (Load) 10 Watts to 12.4 GHz, Aluminum Body, 1.35:1 | Fairview Microwave FMTR1139 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$164.3800 / $178.6700 | RFQ |
|
Onlinecomponents.com | N Female (Jack) Termination (Load) 10 Watts to 12.4 GHz, Aluminum Body, 1.35:1 VSWR | 0 |
|
$158.4400 / $170.1700 | Buy Now |
DISTI #
FMTR1139
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.35:1, Maximum Power: 10 Watt. N Female (Jack) Termination (Load) 10 Watts to 12.4 GHz, Aluminum Body, 1.35:1 VSWR, Fairview Microwave’s FMTR1139 RF load termination (also known as a dummy load) is just part of a wide selection of coaxial terminator products offered for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement and defense/military, etc, that are specifically prepared for quick shipment. Our coaxial radio frequency terminator is manufactured in a RF load design with N-type female connector. This RF terminator is commonly used to terminate devices such as couplers, hybrids, circulators and combiners. N-type female RF load terminator from Fairview Microwave is available with a 50 Ohm impedance and is rated for a maximum frequency of 12.4 GHz. Dummy load/RF termination part number FMTR1139 has a maximum input power (CW) of 10 Watts and a maximum VSWR of 1.35:1. Additional dimensions and specifications for this RF load terminator are on our downloadable PDF datasheet above. Fairview Microwave’s FMTR1139 has a N-type connector and a black anodized aluminum housing body. This RF terminator is designed to withstand temperatures between -55 to 85 deg C. The max input power rating (CW) of this RF termination is 10 Watts. This radio frequency terminator operates between frequency ranging from DC to 12.4 GHz. Our RF terminator has beryllium copper inner conductor material with gold plating. Our coax terminator is suitable for instrumentation, precision measurements, prototyping and characterization, productions systems, WiFi 6E and 5G cellular bands applications. Fairview Microwave is where to buy a 12.4 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. Our N-type female RF load termination is in stock and ships the same day from our Allen, TX, United States warehouse. Min Qty: 1 Package Multiple: 1 | 4 |
|
$156.4800 / $177.8200 | Buy Now |