Part Details for FMTR6252C by Fairview Microwave Inc
Overview of FMTR6252C by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTR6252C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2335
|
Newark | 2 Watt 50Ohm Bnc Plug Termination With Chain 4Ghz Vswr1.2 |Fairview Microwave FMTR6252C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0000 / $36.4600 | Buy Now |
DISTI #
5328-FMTR6252C-ND
|
DigiKey | TERM PLUG BNC 1.2 VSWR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.6900 | Buy Now |
DISTI #
74901832
|
RS | 2 Watt 50ohm BNC plug termination with chain 4GHz VSWR1.2 | Fairview Microwave FMTR6252C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0200 / $25.8200 | RFQ |
|
Onlinecomponents.com | 2 Watt 50ohm BNC plug termination with chain 4GHz VSWR1.2 RoHS: Compliant | 0 |
|
$22.5500 / $29.8600 | Buy Now |
DISTI #
77727838
|
Verical | FMTR6252C Min Qty: 4 Package Multiple: 1 | Americas - 18 |
|
$20.3000 / $25.6900 | Buy Now |
DISTI #
FMTR6252C
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: BNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 2 Watt. 2 Watt 50ohm BNC plug termination with chain 4GHz VSWR1.2, RF load / termination (also known as a dummy load) part number FMTR6252C from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio frequency load termination is manufactured in a RF load design with BNC connector. This BNC RF load is a male gender and has chain. BNC male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 4 GHz. Dummy load / RF termination part number FMTR6252C has a maximum input power of 2 Watts and a maximum VSWR of 1.2:1. Additional male BNC RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 18 |
|
$22.0900 / $25.6900 | Buy Now |