Part Details for FMU30-AAGGAARGF by Endress+Hauser Management AG
Overview of FMU30-AAGGAARGF by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMU30-AAGGAARGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74797199
|
RS | Ultrasonic level sensor Prosonic T 1-1/2", 5m liquid/ 2m solid, 0.25m | Endress+Hauser FMU30-AAGGAARGF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$991.8700 | RFQ |