Part Details for FMW62TR1001 by Fairview Microwave Inc
Overview of FMW62TR1001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW62TR1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3302
|
Newark | Precision Wr-62 Waveguide Termination 2 Watts With A 11.9 Ghz To 18 Ghz Frequency Range, Aluminum With Ug Style Flange |Fairview Microwave FMW62TR1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$599.8800 / $736.7600 | Buy Now |
DISTI #
5328-FMW62TR1001-ND
|
DigiKey | WG TERMINATION WR-62 11.9-18 GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$609.9400 | Buy Now |
DISTI #
74901659
|
RS | Precision WR-62 Waveguide Termination 2 Watts with a 11.9 GHz to 18 GHz Frequen | Fairview Microwave FMW62TR1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$570.0100 / $612.9100 | RFQ |
|
Onlinecomponents.com | Precision WR-62 Waveguide Termination 2 Watts with a 11.9 GHz to 18 GHz Frequency Range, Aluminum with UG Style Flange RoHS: Compliant | 0 |
|
$543.5100 / $575.2600 | Buy Now |
DISTI #
77726678
|
Verical | FMW62TR1001 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$488.0000 / $610.0000 | Buy Now |
DISTI #
FMW62TR1001
|
Fairview Microwave | Key Specifications, Maximum Power: 2 Watt, Waveguide Size: WR-62, Minimum Frequency: 11.9 GHz, Maximum Frequency: 18 GHz. Min Qty: 1 Package Multiple: 1 | 1 |
|
$561.2000 / $610.0000 | Buy Now |