Part Details for FMW75RJ0002 by Fairview Microwave Inc
Overview of FMW75RJ0002 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW75RJ0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3310
|
Newark | Wr-75 Waveguide Rotary Joint, Ug Cover Flanges, L-Style In Brass |Fairview Microwave FMW75RJ0002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,801.1100 / $3,138.8300 | Buy Now |
DISTI #
5328-FMW75RJ0002-ND
|
DigiKey | WG ROTARY JOINT WR-75 13.75-14.5 Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,287.0400 | Buy Now |
DISTI #
74901646
|
RS | WR-75 Waveguide Rotary Joint at 1 kW Peak Power and 13.75 GHz to 14.5 GHz Ku Ba | Fairview Microwave FMW75RJ0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,270.8000 | RFQ |
|
Onlinecomponents.com | WR-75 Waveguide Rotary Joint at 1 kW Peak Power and 13.75 GHz to 14.5 GHz Ku Band Frequency with UG Cover Flanges, L-Style RoHS: Compliant | 0 |
|
$1,959.4200 / $2,070.8700 | Buy Now |
DISTI #
FMW75RJ0002
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-75, Peak Power: 1,000 Watts, Frequency, Min (MHz): 13.75 GHz, Frequency, Max (MHz): 14.5 GHz, Style: L-Style, Flange 1 Type: UG Cover, Flange 2 Type: UG Cover. WR-75 Waveguide Rotary Joint at 1 kW Peak Power and 13.75 GHz to 14.5 GHz Ku Band Frequency with UG Cover Flanges, L-Style, WR-75 waveguide rotary joint, part number FMW75RJ0002, is part of Fairview Microwave’s worldwide same-day shipping program. Fairview Microwave WR-75 waveguide rotary joints have a minimum operating frequency of 13.75 GHz. Our 13.75 GHz waveguide rotary joint FMW75RJ0002 can operate up to a maximum frequency of 14.5 GHz. Fairview Microwave WR-75 rotary joint at 13.75 GHz to 14.5 GHz is kept in stock consistently with no order limit. FMW75RJ0002 waveguide rotary joint size WR-75 is configured to a 1,000 Watts peak power rating. This 1,000 Watts peak power 14.5 GHz waveguide joint has a maximum input power rating of 100 Watts. Fairview Microwave 100 Watt input power WR-75 waveguide has L-Style and is stored in our ISO 9001:2015 certified facilities along with 1,000,000 other RF and microwave components. These high-quality 1,000 Watts WR-75 waveguide rotary joints with a L-Style have a 1.2:1 maximum input VSWR. Since 1992, Fairview Microwave has been supplying essential products similar to this 1.2:1 VSWR WR-75 waveguide rotary joint FMW75RJ0002. Dimensions and specifications for FMW75RJ0002 WR-75 waveguide rotary joint are included in precise CAD drawings and technical specs on a downloadable PDF datasheet. Fairview Microwave 13.75 GHz to 14.5 GHz waveguide joints at 1,000 Watts of peak power have a brass body material composition. This brass WR-75 waveguide rotary joint has 100 Watts of input power and is available 24/7 with expert tech support. Purchasing these L-Style waveguide rotary joints with 1.2:1 VSWR that can operate from -40°C to 70°C is easy, just contact our knowledgeable sales team online or by phone. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,988.8000 / $2,260.0000 | Buy Now |