Part Details for FMX-LP-25A (ALTERNATE: FMX-LP-25A) by OptiFuse
Overview of FMX-LP-25A (ALTERNATE: FMX-LP-25A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMX-LP-25A (ALTERNATE: FMX-LP-25A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74254941
|
RS | Automotive Fuse Link, Low Profile, 58V, 25A | OptiFuse FMX-LP-25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$4.2000 / $4.6200 | Buy Now |