Part Details for FMX-LP-60A by OptiFuse
Overview of FMX-LP-60A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMX-LP-60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FMX-LP-60A-ND
|
DigiKey | FUSE AUTO 60A 58VDC AUTO LINK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1585 In Stock |
|
$1.9910 / $4.6200 | Buy Now |
DISTI #
FMX-LP-60A
|
TME | Fuse: fuse, 60A, 58VDC, automotive, 12x14.1x15.9mm, JAPVAL Min Qty: 10 | 0 |
|
$3.6000 / $4.0400 | RFQ |
|
South Electronics | FMX-LP-60A | 1585 |
|
RFQ |