There are no models available for this part yet.
Overview of FMX-LP-I-30A by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for FMX-LP-I-30A by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-FMX-LP-I-30A-ND
|
DigiKey | FUSE AUTO 30A 32VDC AUTO LINK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$3.4290 / $7.9500 | Buy Now | |
Onlinecomponents.com | Automotive Fuse Link, Low Profile, LED Indicator, 32V, 30A | OptiFuse FMX-LP-I-30A RoHS: Compliant | 0 |
|
$3.3700 / $9.0200 | Buy Now | ||
DISTI #
FMX-LP-I-30A
|
TME | Fuse: fuse, 30A, 32VDC, automotive, 12.1x14.2x16.5mm, JAPVAL Min Qty: 10 | 0 |
|
$6.1800 / $6.9200 | RFQ |