Part Details for FMX-LP-I-50A by OptiFuse
Overview of FMX-LP-I-50A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMX-LP-I-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FMX-LP-I-50A-ND
|
DigiKey | FUSE AUTO 50A 32VDC AUTO LINK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
382 In Stock |
|
$3.4290 / $7.9500 | Buy Now |
DISTI #
FMX-LP-I-50A
|
TME | Fuse: fuse, 50A, 32VDC, automotive, 12.1x14.2x16.5mm, JAPVAL Min Qty: 10 | 0 |
|
$6.1800 / $6.9200 | RFQ |
|
South Electronics | FMX-LP-I-50A | 382 |
|
RFQ |