Part Details for FMX-M-40A (ALTERNATE: FMX-M-40A) by OptiFuse
Overview of FMX-M-40A (ALTERNATE: FMX-M-40A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMX-M-40A (ALTERNATE: FMX-M-40A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74254949
|
RS | Automotive Fuse Link, Micro Style, 58V, 40A | OptiFuse FMX-M-40A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$1.0600 / $1.3300 | Buy Now |