Part Details for FMXP5004 by Fairview Microwave Inc
Overview of FMXP5004 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMXP5004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3339
|
Newark | 500 Mhz Phase Locked Oscillator In 0.9 Inch Smt (Surface Mount) Package, 10 Mhz External Ref., Phase Noise -105 Dbc/Hz Rohs Compliant: Yes |Fairview Microwave FMXP5004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5328-FMXP5004-ND
|
DigiKey | PHASE LOCKED OSCILLATOR 500 MHZ Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$133.2600 | Buy Now |
DISTI #
74900756
|
RS | 500 MHz Phase Locked Oscillator in 0.9 inch SMT (Surface Mount) Package, 10 MHz | Fairview Microwave FMXP5004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$133.3900 / $143.4300 | RFQ |
|
Onlinecomponents.com | 500 MHz Phase Locked Oscillator in 0.9 inch SMT (Surface Mount) Package, 10 MHz External Ref., Phase Noise -105 dBc/Hz | 0 |
|
$123.4100 / $154.8500 | Buy Now |
DISTI #
FMXP5004
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 3 |
|
$131.3300 / $142.7500 | Buy Now |