Part Details for FMXP5006 by Fairview Microwave Inc
Overview of FMXP5006 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMXP5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3340
|
Newark | 2 Ghz Phase Locked Oscillator In 0.9 Inch Smt (Surface Mount) Package, 10 Mhz External Ref., Phase Noise -100 Dbc/Hz Rohs Compliant: Yes |Fairview Microwave FMXP5006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$245.1600 / $297.4600 | Buy Now |
DISTI #
5328-FMXP5006-ND
|
DigiKey | PHASE LOCKED OSCILLATOR 2 GHZ -1 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$214.8600 | Buy Now |
DISTI #
74900755
|
RS | 2 GHz Phase Locked Oscillator in 0.9 inch SMT (Surface Mount) Package, 10 MHz E | Fairview Microwave FMXP5006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$231.3900 / $248.8100 | RFQ |
|
Onlinecomponents.com | 2 GHz Phase Locked Oscillator in 0.9 inch SMT (Surface Mount) Package, 10 MHz External Ref., Phase Noise -100 dBc/Hz | 0 |
|
$217.9200 / $233.4900 | Buy Now |
DISTI #
FMXP5006
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 7 |
|
$227.8200 / $247.6300 | Buy Now |