Part Details for FMXP5013 by Fairview Microwave Inc
Overview of FMXP5013 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMXP5013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3341
|
Newark | 6 Ghz Phase Locked Oscillator In 0.9 Inch Smt (Surface Mount) Package, 100 Mhz External Ref., Phase Noise -90 Dbc/Hz |Fairview Microwave FMXP5013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$958.8200 / $1,100.3900 | Buy Now |
DISTI #
5328-FMXP5013-ND
|
DigiKey | PHASE LOCKED OSCILLATOR 6 GHZ -9 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$893.6600 | Buy Now |
DISTI #
74900754
|
RS | 6 GHz Phase Locked Oscillator in 0.9 inch SMT (Surface Mount) Package, 100 MHz | Fairview Microwave FMXP5013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$911.0800 / $979.6500 | RFQ |
|
Onlinecomponents.com | 6 GHz Phase Locked Oscillator in 0.9 inch SMT (Surface Mount) Package, 100 MHz External Ref., Phase Noise -90 dBc/Hz | 0 |
|
$855.6900 / $906.2600 | Buy Now |
DISTI #
77728390
|
Verical | FMXP5013 Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$780.0000 / $975.0000 | Buy Now |
DISTI #
FMXP5013
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 11 |
|
$877.5000 / $975.0000 | Buy Now |