Part Details for FN16258_STELLA-RS by LEDIL
Overview of FN16258_STELLA-RS by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for FN16258_STELLA-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2765-ND
|
DigiKey | LENS CLEAR 13-31DEG SPOT SCREW Min Qty: 900 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.7724 | Buy Now |
DISTI #
FN16258_STELLA-RS
|
Avnet Americas | LENS|ROUND|1 POS|90MM (D)|39,15MM(H) - Trays (Alt: FN16258_STELLA-RS) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Container: Tray | 0 |
|
$22.3340 / $29.8125 | Buy Now |
DISTI #
928-FN16258
|
Mouser Electronics | LED Lighting Lenses Assemblies Round Lens RoHS: Compliant | 0 |
|
$28.2600 | Order Now |
|
Future Electronics | Lens|round|1 Pos|90mm (D)|39,15mm(H) RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$27.8800 / $28.6400 | Buy Now |
|
Future Electronics | Lens|round|1 Pos|90mm (D)|39,15mm(H) RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$27.8800 / $28.6400 | Buy Now |
DISTI #
FN16258_STELLA-RS
|
Avnet Silica | LENS|ROUND|1 POS|90MM (D)|39,15MM(H) (Alt: FN16258_STELLA-RS) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FN16258_STELLA-RS
|
EBV Elektronik | LENS|ROUND|1 POS|90MM (D)|39,15MM(H) (Alt: FN16258_STELLA-RS) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FN16258_STELLA-RS
FN16258_STELLA-RS CAD Models
FN16258_STELLA-RS Part Data Attributes
|
FN16258_STELLA-RS
LEDIL
Buy Now
|
Compare Parts:
FN16258_STELLA-RS
LEDIL
|
Samacsys Manufacturer | LEDIL |