-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1252-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
230 In Stock |
|
$17.6000 / $21.6300 | Buy Now |
DISTI #
631-FN2010-20/06
|
Mouser Electronics | Power Line Filters FN2010-20/06 RoHS: Compliant | 183 |
|
$17.6000 / $21.6300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 600 µH - 0.1 µF. RoHS: Compliant |
61 In Stock |
|
$17.0000 / $24.0000 | Buy Now |
|
Quest Components | 10 |
|
$28.3404 / $29.8320 | Buy Now | |
DISTI #
FN2010-20-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 100nF, 1MΩ Min Qty: 1 | 160 |
|
$19.6000 / $24.4300 | Buy Now |
DISTI #
000000000002984880
|
Sager | Power Line Filters FN2010-20/06 Min Qty: 1 | 0 |
|
$17.8200 / $20.7100 | Buy Now |
DISTI #
FN2010-20-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Chassis Mount (Alt: FN2010-20-06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 350 |
|
Buy Now | |
DISTI #
1720903
|
element14 Asia-Pacific | SINGLE-PHASE FILTER ((NW)) RoHS: Compliant Min Qty: 1 Container: Each | 146 |
|
$18.5584 / $22.0532 | Buy Now |
|
Master Electronics | Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 600 µH - 0.1 µF. RoHS: Compliant |
61 In Stock |
|
$17.0000 / $24.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN2010-20-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2010-20-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 0.6 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.74 mA | |
Length | 64.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 23 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |