Part Details for FN2010-6-06 by Schaffner
Overview of FN2010-6-06 by Schaffner
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2010-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1244-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Box |
956 In Stock |
|
$10.3625 / $15.5200 | Buy Now |
DISTI #
631-FN2010-6/06
|
Mouser Electronics | Power Line Filters FN2010-6/06 RoHS: Compliant | 291 |
|
$10.3700 / $14.1300 | Buy Now |
DISTI #
SCFFN2010-6-06
|
Heilind Electronics | 800045 6 Amp General Pourpose | Americas - 445 in Stock |
|
$12.3607 / $16.0426 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 6 A - 250 VAC - EMI - RFI - Quick Connect - 1 mH - 0.1 µF. RoHS: Compliant |
8 Partner Stock 480 Factory Stock |
|
$9.5000 / $10.8300 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$13.0944 / $18.4140 | Buy Now | |
|
Quest Components | 102 |
|
$14.2853 / $18.3668 | Buy Now | |
|
Quest Components | 8 |
|
$16.3680 / $18.4140 | Buy Now | |
DISTI #
FN2010-6-06
|
TTI | Power Line Filters FN2010-6/06 Min Qty: 60 Package Multiple: 60 Container: Box |
Americas - 60 In Stock |
|
$10.3600 / $11.1400 | Buy Now |
DISTI #
FN2010-6-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 100nF, 1MΩ Min Qty: 1 | 137 |
|
$12.3800 / $14.8300 | Buy Now |
Part Details for FN2010-6-06
FN2010-6-06 CAD Models
FN2010-6-06 Part Data Attributes
|
FN2010-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2010-6-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 1 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.66 mA | |
Length | 43.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L43.5XB32.5XH24.3 (mm)/L1.713XB1.28XH0.957 (inch) | |
Rated Current | 6.9 A | |
Rated Voltage | 250 V | |
Width | 32.5 mm |