Part Details for FN2010A-20-08 by Schaffner
Overview of FN2010A-20-08 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2010A-20-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2369-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
39 In Stock |
|
$22.0000 / $32.1400 | Buy Now |
DISTI #
631-FN2010A-20-08
|
Mouser Electronics | Power Line Filters 20A SAFETY M4 SCREW GENERAL PURPOSE FLTR RoHS: Compliant | 60 |
|
$22.0000 / $22.8800 | Buy Now |
DISTI #
70027872
|
RS | Single Phase Chassis Mount 20 A Filter M4 Screw Low Leakage | Schaffner FN2010A-20-08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4500 | RFQ |
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
11 In Stock |
|
$20.8200 / $24.4400 | Buy Now |
DISTI #
FN2010A-20-08
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 100nF, 1MΩ Min Qty: 50 | 0 |
|
$29.0400 | RFQ |
DISTI #
000000000002367036
|
Sager | Power Line Filters 20A SAFETY M4 SCREW GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$22.1900 / $26.5200 | Buy Now |
|
Master Electronics | Power Line Filter 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
11 In Stock |
|
$20.8200 / $24.4400 | Buy Now |
Part Details for FN2010A-20-08
FN2010A-20-08 CAD Models
FN2010A-20-08 Part Data Attributes
|
FN2010A-20-08
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2010A-20-08
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | SAFETY VERSION; INDUCTANCE 0.6 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.074 mA | |
Length | 64.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | |
Rated Current | 23 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |