Part Details for FN2010B-60-24 by Schaffner
Overview of FN2010B-60-24 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2010B-60-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4137
|
Newark | Single Phase Chassis Mount Filter 250Vac, 60A, Screw, Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.2000 / $156.3600 | Buy Now |
DISTI #
817-FN2010B-60-24-ND
|
DigiKey | LINE FILTER 250VDC/VAC 60A CHAS Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.2460 | Buy Now |
DISTI #
631-FN2010B-60-24
|
Mouser Electronics | Power Line Filters Single Phase Chassis Mount Filter 250VAC, 60A, Screw, <3uA RoHS: Compliant | 0 |
|
$113.0400 / $120.2500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$102.8800 / $130.4500 | Buy Now | |
DISTI #
FN2010B-60-24
|
TME | Filter: anti-interference, single-phase, 250VAC, 1500nF, 330kΩ Min Qty: 5 | 0 |
|
$120.8300 | RFQ |
DISTI #
000000000005843970
|
Sager | Power Line Filters Single Phase Chassis Mount Filter 250VAC, 60A, Screw, <3uA Min Qty: 1 | 0 |
|
$101.7600 / $113.3900 | Buy Now |
Part Details for FN2010B-60-24
FN2010B-60-24 CAD Models
FN2010B-60-24 Part Data Attributes:
|
FN2010B-60-24
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2010B-60-24
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 1 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 57.6 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.002 mA | |
Length | 99.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 69 A | |
Rated Voltage | 250 V | |
Width | 84.5 mm |