Part Details for FN2010M-16-08 (ALTERNATE: 821011) by Schaffner
Overview of FN2010M-16-08 (ALTERNATE: 821011) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2010M-16-08 (ALTERNATE: 821011)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74067089
|
RS | Single Phase Chassis Mount Filter 250VAC, 16A, Screw, M Type | Schaffner FN2010M-16-08 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5600 | RFQ |