-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9589
|
Newark | Single Phase Chassis Mount Ap Filter 250Vac, 1A, Wire Rohs Compliant: Yes |Schaffner FN2020-1-07 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 / $17.7400 | Buy Now |
DISTI #
817-1259-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
190 In Stock |
|
$13.4375 / $16.5100 | Buy Now |
DISTI #
631-FN2020-1-07
|
Mouser Electronics | Power Line Filters GENERAL EMI 1A FILTER 1-PHASE RoHS: Compliant | 45 |
|
$12.9100 / $16.5000 | Buy Now |
DISTI #
70027774
|
RS | Single Phase Chassis Mount 1 A Filter INSUL. Wire | Schaffner FN2020-1-07 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5100 | RFQ |
|
Onlinecomponents.com | Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Wire Lead Flange Mount RoHS: Compliant |
63 In Stock |
|
$13.7700 / $17.7600 | Buy Now |
DISTI #
FN2020-1-07
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 150nF, 1MΩ Min Qty: 60 | 0 |
|
$16.2600 | RFQ |
DISTI #
000000000002984900
|
Sager | Power Line Filters GENERAL EMI 1A FILTER 1-PHASE Min Qty: 1 | 0 |
|
$13.7800 / $16.2900 | Buy Now |
DISTI #
FN2020-1-07
|
Avnet Abacus | SCNFN2020-1-07 (Alt: FN2020-1-07) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Wire Lead Flange Mount RoHS: Compliant |
63 In Stock |
|
$13.7700 / $17.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN2020-1-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2020-1-07
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 12 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.74 mA | |
Length | 43.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | |
Rated Current | 1.15 A | |
Rated Voltage | 250 V | |
Width | 32.5 mm |