Part Details for FN2020-6-06 (ALTERNATE: 800604) by Schaffner
Overview of FN2020-6-06 (ALTERNATE: 800604) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2020-6-06 (ALTERNATE: 800604)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70027337
|
RS | AC/DC EMI Filter 1-Ph 250VAC 6A Chassis FN 2020 Series | Schaffner FN2020-6-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 28 |
|
$14.2700 / $18.5500 | Buy Now |