There are no models available for this part yet.
Overview of FN2020-6-07 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN2020-6-07 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-1263-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
69 In Stock |
|
$14.2500 / $17.5100 | Buy Now | |
DISTI #
631-FN2020-6-07
|
Mouser Electronics | Power Line Filters GENERAL EMI 6A FILTER 1-PHASE RoHS: Compliant | 76 |
|
$14.2500 / $17.5100 | Buy Now | |
DISTI #
70027777
|
RS | Single Phase Chassis Mount 6 A Filter INSUL. Wire | Schaffner FN2020-6-07 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5100 | RFQ | |
Onlinecomponents.com | Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Wire Lead Flange Mount RoHS: Compliant | 0 |
|
$15.6400 / $22.8000 | Buy Now | ||
DISTI #
FN2020-6-07
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 150nF, 1MΩ Min Qty: 60 | 0 |
|
$18.1100 | RFQ | |
DISTI #
000000000002984913
|
Sager | Power Line Filters GENERAL EMI 6A FILTER 1-PHASE Min Qty: 1 | 0 |
|
$13.8300 / $16.5200 | Buy Now |
CAD Models for FN2020-6-07 by Schaffner
Part Data Attributes for FN2020-6-07 by Schaffner
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Schaffner
|
Additional Feature
|
INDUCTANCE 1 MILLIHENRY
|
Approvals
|
UL; CSA; ENEC-14
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
29.3 mm
|
High Pot
|
2000 V
|
Leakage Current-Max
|
0.74 mA
|
Length
|
43.5 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch)
|
Rated Current
|
6.9 A
|
Rated Voltage
|
250 V
|
Width
|
32.5 mm
|