-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9602
|
Newark | Filter, 1-Phase, 6A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fn 2000 Series Rohs Compliant: Yes |Schaffner FN2020B-6-06 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $15.2600 | Buy Now |
DISTI #
817-1877-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
54 In Stock |
|
$12.3250 / $18.4600 | Buy Now |
DISTI #
631-FN2020B-6-06
|
Mouser Electronics | Power Line Filters 6A MEDICAL FASTON GENERAL PURPOSE FLTR RoHS: Compliant | 0 |
|
$12.3200 / $18.0900 | Order Now |
DISTI #
70027768
|
RS | Single Phase Chassis Mount 6 A Filter Fast-On Medical | Schaffner FN2020B-6-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 95 |
|
$14.2000 / $18.4600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount Medical RoHS: Compliant |
3 In Stock |
|
$11.9000 / $16.3600 | Buy Now |
DISTI #
FN2020B-6-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 150nF, 1MΩ, screw Min Qty: 60 | 0 |
|
$15.0200 | RFQ |
DISTI #
000000000002367043
|
Sager | Power Line Filters 6A MEDICAL FASTON GENERAL PURPOSE FLTR Min Qty: 1 | 91 |
|
$12.6400 / $14.9400 | Buy Now |
DISTI #
FN2020B-6-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount (Alt: FN2020B-6-06) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | LINE FILTER 250VAC 6A CHASS MNT | 1990 |
|
RFQ | |
|
Master Electronics | Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount Medical RoHS: Compliant |
3 In Stock |
|
$11.9000 / $16.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN2020B-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2020B-6-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 1 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.3 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.002 mA | |
Length | 43.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | |
Rated Current | 6.9 A | |
Rated Voltage | 250 V | |
Width | 32.5 mm |