Part Details for FN2020B-60-24 by Schaffner
Overview of FN2020B-60-24 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2020B-60-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83J9204
|
Newark | Single Phase Chassis Mount Ap Filter 250Vac, 60A, Screw, Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.8800 / $186.9400 | Buy Now |
DISTI #
817-2379-ND
|
DigiKey | LINE FILTER 250VAC 60A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$118.6125 / $132.0900 | Buy Now |
DISTI #
631-FN2020B-60-24
|
Mouser Electronics | Power Line Filters 60A MEDICAL M6 SCREW GENERAL PURPOSE FLTR RoHS: Compliant | 21 |
|
$118.6100 / $131.1000 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose EMI 0Hz to 400Hz 60A 250VAC Threaded Stud Flange Mount RoHS: Compliant | 0 |
|
$113.9900 / $130.9100 | Buy Now |
DISTI #
FN2020B-60-24
|
TME | Filter: anti-interference, single-phase, 250VAC, 1500nF, 220kΩ Min Qty: 5 | 0 |
|
$144.5100 | RFQ |
DISTI #
000000000002984925
|
Sager | Power Line Filters 60A MEDICAL M6 SCREW GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$121.6500 / $135.5600 | Buy Now |
DISTI #
FN2020B-60-24
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 60A 250VAC Threaded Stud Flange Mount (Alt: FN2020B-60-24) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN2020B-60-24
FN2020B-60-24 CAD Models
FN2020B-60-24 Part Data Attributes:
|
FN2020B-60-24
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2020B-60-24
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 1 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 57.6 mm | |
High Pot | 1100 V | |
Insulation Resistance-Min | 1500 MΩ | |
Leakage Current-Max | 0.002 mA | |
Length | 99.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L99.5XB84.5XH57.6 (mm)/L3.917XB3.327XH2.268 (inch) | |
Rated Current | 69 A | |
Rated Voltage | 250 V | |
Width | 84.5 mm |