Part Details for FN2030-12-06 by Schaffner
Overview of FN2030-12-06 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FN2030-12-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3249
|
Newark | Emi Power Line Filter, 12A, 870Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:12A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fn 2030 Seriesrohs Compliant: Yes |Schaffner FN2030-12-06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0000 / $19.9500 | Buy Now |
DISTI #
817-1277-ND
|
DigiKey | LINE FILTER 250VAC 12A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
36 In Stock |
|
$18.0000 / $22.1200 | Buy Now |
DISTI #
631-FN2030-12/06
|
Mouser Electronics | Power Line Filters 12A Fast-on RoHS: Compliant | 100 |
|
$17.2900 / $22.1200 | Buy Now |
DISTI #
51926248
|
Verical | Power Line Filter General Purpose EMI 0Hz to 400Hz 12A 250VAC Solder Lug Chassis Mount Min Qty: 3 Package Multiple: 1 Date Code: 1743 | Americas - 50 |
|
$25.3139 / $29.3218 | Buy Now |
DISTI #
FN2030-12-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 1uF, Cy: 10nF Min Qty: 1 | 48 |
|
$18.8900 / $22.6700 | Buy Now |
DISTI #
000000000002138861
|
Sager | Power Line Filters 12A Fast-on Min Qty: 1 | 21 |
|
$18.4600 / $21.8200 | Buy Now |
DISTI #
FN2030-12-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 12A 250VAC Quick Connect Flange Mount (Alt: FN2030-12-06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter General Purpose EMI 0Hz to 400Hz 12A 250VAC Solder Lug Chassis Mount RoHS: Compliant |
50 In Stock |
|
$18.4400 / $23.7800 | Buy Now |
Part Details for FN2030-12-06
FN2030-12-06 CAD Models
FN2030-12-06 Part Data Attributes:
|
FN2030-12-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2030-12-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 4 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.87 mA | |
Length | 64.8 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 13.4 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |