Part Details for FN2030-3-07 by Schaffner
Overview of FN2030-3-07 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FN2030-3-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7270
|
Newark | Single Phase Chassis Mount Hp Filter 250Vac, 3A, Wire Rohs Compliant: Yes |Schaffner FN2030-3-07 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.9500 / $19.8300 | Buy Now |
DISTI #
817-FN2030-3-07-ND
|
DigiKey | LINE FILTER 250VDC/VAC 3A CHASS Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3074 | Buy Now |
DISTI #
631-FN2030-3-07
|
Mouser Electronics | Power Line Filters 3A WIRE GENERAL PURPOSE FLTR RoHS: Compliant | 0 |
|
$16.3000 / $20.2300 | Order Now |
DISTI #
70028456
|
RS | Single Phase EMI Filter High Attenuation General 3A 250VAC Chassis Wire Leads | Schaffner FN2030-3-07 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
70 On Order |
|
$16.8500 / $22.3000 | Buy Now |
DISTI #
FN2030-3-07
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 330nF, 1MΩ Min Qty: 50 | 0 |
|
$18.9400 | RFQ |
DISTI #
000000000002138868
|
Sager | Power Line Filters 3A WIRE GENERAL PURPOSE FLTR Min Qty: 1 | 2 |
|
$15.9200 / $18.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
70 On Order |
|
$16.8500 / $22.3000 | Buy Now |
Part Details for FN2030-3-07
FN2030-3-07 CAD Models
FN2030-3-07 Part Data Attributes:
|
FN2030-3-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2030-3-07
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 14 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.52 mA | |
Length | 50.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3.4 A | |
Rated Voltage | 250 V | |
Width | 44.5 mm |