-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7271
|
Newark | Filter, Emi, 30A, 0.87Ma, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud, Capacitance:1Μf Rohs Compliant: Yes |Schaffner FN2030-30-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$42.5000 / $48.9700 | Buy Now |
DISTI #
24M2172
|
Newark | Filter, 1 Ph, 30A, Chassis Mount, Current Rating:30A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Stud, Inductance Min:2Mh, Capacitance:1Μf, Leakage Current Max:0.87Μa, Product Range:Fn 2030 Series, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN2030-30-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 326 |
|
$42.5000 / $48.9700 | Buy Now |
DISTI #
817-1280-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
247 In Stock |
|
$44.4639 / $54.4500 | Buy Now |
DISTI #
631-FN2030-30-08
|
Mouser Electronics | Power Line Filters 30A EMI FILTER SCREW TERMINAL M4 RoHS: Compliant | 360 |
|
$40.8700 / $47.0900 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 30 A - 250 VAC - General Purpose - Screw - 2 mH - 1 µF. RoHS: Compliant |
79 In Stock 20 Factory Stock |
|
$39.4800 / $48.1200 | Buy Now |
DISTI #
65155475
|
Verical | Power Line Filter General Purpose EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Chassis Mount Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 76 |
|
$48.6979 / $60.3764 | Buy Now |
DISTI #
FN2030-30-08
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 1uF, Cy: 10nF Min Qty: 1 | 36 |
|
$42.6000 / $48.0600 | Buy Now |
DISTI #
000000000002138869
|
Sager | Power Line Filters 30A EMI FILTER SCREW TERMINAL M4 Min Qty: 1 | 92 |
|
$41.3900 / $45.4200 | Buy Now |
DISTI #
FN2030-30-08
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 30A 250VAC Screw Chassis Mount (Alt: FN2030-30-08) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | LINE FILTER 250VAC 30A CHASS MNT | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN2030-30-08
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2030-30-08
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 2 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.87 mA | |
Length | 64.8 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 33.5 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |