There are no models available for this part yet.
Overview of FN2030B-20-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for FN2030B-20-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-1885-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
41 In Stock |
|
$26.2250 / $31.2200 | Buy Now | |
DISTI #
631-FN2030B-20-06
|
Mouser Electronics | Power Line Filters 20A MEDICAL FASTON GENERAL PURPOSE FLTR RoHS: Compliant | 52 |
|
$26.2200 / $30.4400 | Buy Now | |
DISTI #
70027881
|
RS | Single Phase EMI Filter High Attenuation Medical 20A 250VAC Chassis Faston | Schaffner FN2030B-20-06 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1700 | RFQ | |
Onlinecomponents.com | Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount RoHS: Compliant |
107 In Stock 100 On Order |
|
$25.0800 / $32.1900 | Buy Now | ||
DISTI #
FN2030B-20-06
|
TTI | Power Line Filters 20A MEDICAL FASTON GENERAL PURPOSE FLTR Min Qty: 20 Package Multiple: 20 Container: Box | Americas - 0 |
|
$23.8600 / $26.7500 | Buy Now | |
DISTI #
FN2030B-20-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 1uF, 330kΩ, screw Min Qty: 20 | 0 |
|
$33.2900 | RFQ | |
DISTI #
000000000002138890
|
Sager | Power Line Filters 20A MEDICAL FASTON GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$24.6500 / $30.4100 | Buy Now | |
DISTI #
C1S703800084956
|
Chip1Stop | Power line filter/EMC filter/EMI filter | 87 |
|
$25.8500 / $30.3000 | Buy Now | |
Master Electronics | Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount RoHS: Compliant |
107 In Stock 100 On Order |
|
$25.0800 / $32.1900 | Buy Now |
CAD Models for FN2030B-20-06 by Schaffner
Part Data Attributes for FN2030B-20-06 by Schaffner
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Schaffner
|
Additional Feature
|
INDUCTANCE 4 MILLIHENRY
|
Approvals
|
UL; CSA; ENEC-14
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
40.3 mm
|
High Pot
|
1100 V
|
Leakage Current-Max
|
0.002 mA
|
Length
|
64.8 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
L64.8XB49.8XH40.3 (mm)/L2.551XB1.961XH1.587 (inch)
|
Rated Current
|
22.4 A
|
Rated Voltage
|
250 V
|
Width
|
49.8 mm
|