Part Details for FN2030M-20-06 by Schaffner
Overview of FN2030M-20-06 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FN2030M-20-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2246-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A CHAS Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$30.2110 | Buy Now |
DISTI #
631-FN2030M-20-06
|
Mouser Electronics | Power Line Filters 250Vac 20A 4mH Faston EMI Filter RoHS: Compliant | 14 |
|
$29.1600 / $31.7500 | Buy Now |
DISTI #
71078981
|
RS | Single Phase EMI Filter High Attenuation Enhanced 20A 250VAC Chassis Faston | Schaffner FN2030M-20-06 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4200 / $36.9300 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$33.2520 / $39.1200 | Buy Now | |
DISTI #
FN2030M-20-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 1uF, Cy: 47nF Min Qty: 20 | 0 |
|
$33.2900 | RFQ |
DISTI #
000000000005618241
|
Sager | Power Line Filters 250Vac 20A 4mH Faston EMI Filter Min Qty: 1 | 0 |
|
$24.6500 / $30.4100 | Buy Now |
Part Details for FN2030M-20-06
FN2030M-20-06 CAD Models
FN2030M-20-06 Part Data Attributes
|
FN2030M-20-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2030M-20-06
Schaffner
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | EN;IEC;CSA;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 3.69 mA | |
Length | 85 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 54 mm |