There are no models available for this part yet.
Overview of FN2030M-20-08 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for FN2030M-20-08 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-2247-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box |
44 In Stock |
|
$32.1750 / $37.0700 | Buy Now | |
DISTI #
631-FN2030M-20-08
|
Mouser Electronics | Power Line Filters 250Vac 20A 4mH Screw EMI Filter RoHS: Compliant | 0 |
|
$32.1700 / $37.0500 | Order Now | |
DISTI #
71078982
|
RS | Single Phase EMI Filter High Attenuation Enhanced 20A 250VAC Chassis Studs | Schaffner FN2030M-20-08 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3200 / $51.4800 | Buy Now | ||
DISTI #
FN2030M-20-08
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 1uF, Cy: 47nF Min Qty: 20 | 0 |
|
$40.8400 | RFQ | |
DISTI #
000000000005618242
|
Sager | Power Line Filters 250Vac 20A 4mH Screw EMI Filter Min Qty: 1 | 0 |
|
$30.2500 / $35.2600 | Buy Now |
CAD Models for FN2030M-20-08 by Schaffner
Part Data Attributes for FN2030M-20-08 by Schaffner
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Schaffner
|
Approvals
|
EN;IEC;CSA;UL
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
40.3 mm
|
High Pot
|
1100 V
|
Leakage Current-Max
|
3.69 mA
|
Length
|
85 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
400Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
20 A
|
Rated Voltage
|
250 V
|
Width
|
54 mm
|