Part Details for FN2030N1-10-06 by Schaffner
Overview of FN2030N1-10-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FN2030N1-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5792
|
Newark | Power Line Filter, Emi, 10A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Capacitance:0.47Μf Rohs Compliant: Yes |Schaffner FN2030N1-10-06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8400 / $21.3400 | Buy Now |
DISTI #
817-2243-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box |
29 In Stock |
|
$19.0875 / $22.7200 | Buy Now |
DISTI #
631-FN2030N1-10-06
|
Mouser Electronics | Power Line Filters 250Vac 10A 8mH Faston EMI Filter RoHS: Compliant | 40 |
|
$19.0800 / $22.7100 | Buy Now |
DISTI #
71078978
|
RS | Single Phase EMI Filter High Attenuation Enhanced 10A 250VAC Chassis Faston | Schaffner FN2030N1-10-06 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$20.6700 / $29.3700 | Buy Now | |
DISTI #
FN2030N1-10-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 470nF, 680kΩ Min Qty: 50 | 0 |
|
$23.2000 | RFQ |
DISTI #
000000000005618248
|
Sager | Power Line Filters 250Vac 10A 8mH Faston EMI Filter Min Qty: 1 | 0 |
|
$19.5800 / $23.1400 | Buy Now |
Part Details for FN2030N1-10-06
FN2030N1-10-06 CAD Models
FN2030N1-10-06 Part Data Attributes
|
FN2030N1-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2030N1-10-06
Schaffner
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | EN;IEC;CSA;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 5.34 mA | |
Length | 85 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 400 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 54 mm |