There are no models available for this part yet.
Overview of FN2030Z-1-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for FN2030Z-1-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FN2030Z-1-06-ND
|
DigiKey | LINE FILTER 250VDC/VAC 1A CHASS Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9923 | Buy Now | |
DISTI #
631-FN2030Z-1-06
|
Mouser Electronics | Power Line Filters 1A Fast-on SRGE PLSE PROTECTION RoHS: Compliant | 0 |
|
$14.6200 / $16.9500 | Order Now | |
DISTI #
70028464
|
RS | Single Phase EMI Filter High Attenuation General 1A 250VAC Chassis Faston | Schaffner FN2030Z-1-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7100 / $24.3600 | Buy Now | ||
DISTI #
FN2030Z-1-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 220nF, 1MΩ, screw Min Qty: 60 | 0 |
|
$19.3400 | RFQ | |
DISTI #
000000000003358505
|
Sager | Power Line Filters 1A Fast-on SRGE PLSE PROTECTION Min Qty: 1 | 0 |
|
$14.7800 / $17.6500 | Buy Now |
CAD Models for FN2030Z-1-06 by Schaffner
Part Data Attributes for FN2030Z-1-06 by Schaffner
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Schaffner
|
Additional Feature
|
INDUCTANCE 20 MILLIHENRY; SURGE PULSE PROTECTION
|
Approvals
|
UL; CSA; ENEC-14
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
24.3 mm
|
High Pot
|
1100 V
|
Leakage Current-Max
|
0.34 mA
|
Length
|
43.5 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
1.1 A
|
Rated Voltage
|
250 V
|
Width
|
32.5 mm
|