Part Details for FN2030Z-10-06 by Schaffner
Overview of FN2030Z-10-06 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FN2030Z-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R9201
|
Newark | Single Phase Chassis Mount Hp Filter 250Vac, 10A, Faston, Ovp Rohs Compliant: Yes |Schaffner FN2030Z-10-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$20.7600 / $22.8200 | Buy Now |
DISTI #
817-2385-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
55 In Stock |
|
$19.9625 / $23.7600 | Buy Now |
DISTI #
631-FN2030Z-10-06
|
Mouser Electronics | Power Line Filters 10A Fast-on SRGE PLSE PROTECTION RoHS: Compliant | 15 |
|
$19.9600 / $23.7600 | Buy Now |
DISTI #
70028469
|
RS | Single Phase EMI Filter High Attenuation General 10A 250VAC Chassis Faston | Schaffner FN2030Z-10-06 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9600 | RFQ |
|
Onlinecomponents.com | Power Line Filter General Purpose EMI 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount RoHS: Compliant | 0 |
|
$22.0500 / $31.3200 | Buy Now |
DISTI #
FN2030Z-10-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 470nF, 680kΩ Min Qty: 50 | 0 |
|
$24.2200 | RFQ |
DISTI #
FN2030Z-10-06
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 10A 250VAC Solder Lug Flange Mount (Alt: FN2030Z-10-06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN2030Z-10-06
FN2030Z-10-06 CAD Models
FN2030Z-10-06 Part Data Attributes
|
FN2030Z-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2030Z-10-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 8 MILLIHENRY; SURGE PULSE PROTECTION | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.73 mA | |
Length | 64.8 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 11.2 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |