Part Details for FN2030Z-6-06 by Schaffner
Overview of FN2030Z-6-06 by Schaffner
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FN2030Z-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T2326
|
Newark | Single Phase Chassis Mount Hp Filter 250Vac, 6A, Faston, Ovp Rohs Compliant: Yes |Schaffner FN2030Z-6-06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2600 / $24.8900 | Buy Now |
DISTI #
817-FN2030Z-6-06-ND
|
DigiKey | LINE FILTER 250VDC/VAC 6A CHASS Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8568 | Buy Now |
DISTI #
631-FN2030Z-6-06
|
Mouser Electronics | Power Line Filters 6A Fast-on SRGE PLSE PROTECTION RoHS: Compliant | 2 |
|
$17.8500 / $20.6300 | Buy Now |
DISTI #
70028467
|
RS | Single Phase EMI Filter High Attenuation General 6A 250VAC Chassis Faston | Schaffner FN2030Z-6-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 50 |
|
$20.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4100 / $26.1500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$28.0000 | Buy Now | |
DISTI #
FN2030Z-6-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 470nF, 680kΩ Min Qty: 50 | 0 |
|
$20.7400 | RFQ |
DISTI #
000000000003358513
|
Sager | Power Line Filters 6A Fast-on SRGE PLSE PROTECTION Min Qty: 1 | 0 |
|
$17.4400 / $20.6100 | Buy Now |
DISTI #
FN2030Z-6-06
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 6A 250VAC Solder Lug Flange Mount (Alt: FN2030Z-6-06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN2030Z-6-06
FN2030Z-6-06 CAD Models
FN2030Z-6-06 Part Data Attributes:
|
FN2030Z-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2030Z-6-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 8 MILLIHENRY; SURGE PULSE PROTECTION | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.73 mA | |
Length | 50.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6.7 A | |
Rated Voltage | 250 V | |
Width | 44.5 mm |