-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1287-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
229 In Stock |
|
$16.0875 / $19.7700 | Buy Now |
DISTI #
631-FN2060-3/06
|
Mouser Electronics | Power Line Filters MULTI-STAGE 3A RoHS: Compliant | 105 |
|
$16.0800 / $19.7700 | Buy Now |
|
Onlinecomponents.com | Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
118 In Stock |
|
$15.3800 / $22.6400 | Buy Now |
DISTI #
51682862
|
Verical | Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1734 | Americas - 75 |
|
$20.3970 / $29.4320 | Buy Now |
DISTI #
66458342
|
Verical | Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 15 |
|
$23.3985 / $25.0052 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$24.4530 / $25.7400 | Buy Now | |
|
Quest Components | 12 |
|
$34.4888 / $36.3040 | Buy Now | |
|
Quest Components | 4 |
|
$25.7400 | Buy Now | |
DISTI #
FN2060-3-06
|
TTI | Power Line Filters MULTI-STAGE 3A Min Qty: 50 Package Multiple: 50 Container: Box | Americas - 0 |
|
$16.0900 / $17.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN2060-3-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2060-3-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | CE; CSA; ENEC-14; IEC; UL | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 29.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 1.33 mA | |
Length | 50.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L50.5XB44.5XH29.3 (mm)/L1.988XB1.752XH1.154 (inch) | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 46.6 mm |