Part Details for FN2060A-16-08 by Schaffner
Overview of FN2060A-16-08 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2060A-16-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2060A-16-08-ND
|
DigiKey | LINE FILTER 250VDC/VAC 16A CHAS Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2725 | Buy Now |
DISTI #
631-FN2060A-16-08
|
Mouser Electronics | Power Line Filters Single Phase Chassis Mount Filter 250VAC, 16A, 2-Stage, Screw, <0.5mA RoHS: Compliant | 0 |
|
$43.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.6400 / $62.1600 | Buy Now |
DISTI #
FN2060A-16-08
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 330nF, 1MΩ Min Qty: 20 | 0 |
|
$47.9300 | RFQ |
DISTI #
000000000006199446
|
Sager | Power Line Filters Single Phase Chassis Mount Filter 250VAC, 16A, 2-Stage, Screw, <0.5mA Min Qty: 1 | 0 |
|
$37.6900 / $42.5800 | Buy Now |
Part Details for FN2060A-16-08
FN2060A-16-08 CAD Models
FN2060A-16-08 Part Data Attributes
|
FN2060A-16-08
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2060A-16-08
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | CE; CSA; ENEC-14; IEC; UL | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 40.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.07 mA | |
Length | 64.8 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 0-400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L64.8XB49.8XH40.3 (mm)/L2.551XB1.961XH1.587 (inch) | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 54 mm |