Part Details for FN2070B-1-06 by Schaffner
Overview of FN2070B-1-06 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2070B-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9618
|
Newark | Single Phase Chassis Mount Filter 250Vac, 1A, 2-Stage Hf, Faston, Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2300 / $27.0000 | Buy Now |
DISTI #
817-1896-ND
|
DigiKey | LINE FILTER 110V/250VAC 1A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.4375 / $22.6600 | Buy Now |
DISTI #
631-FN2070B-1-06
|
Mouser Electronics | Power Line Filters FN2070B-1-06 RoHS: Compliant | 0 |
|
$18.4300 / $20.5300 | Order Now |
DISTI #
V99:2348_07070617
|
Arrow Electronics | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 1A 250VAC Solder Lug Chassis Mount Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1544 | Americas - 17 |
|
$11.6300 / $15.9617 | Buy Now |
DISTI #
70027796
|
RS | Single Phase Chassis Mount 1 A Filter Fast-On Medical | Schaffner FN2070B-1-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 50 |
|
$20.5300 / $22.6600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount RoHS: Compliant |
57 In Stock |
|
$19.6100 / $25.9600 | Buy Now |
DISTI #
FN2070B-1-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 330nF, 1MΩ, screw Min Qty: 50 | 0 |
|
$21.8600 | RFQ |
DISTI #
000000000002367053
|
Sager | Power Line Filters FN2070B-1-06 Min Qty: 1 | 0 |
|
$18.9100 / $22.3500 | Buy Now |
DISTI #
FN2070B-1-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 1A 250VAC Solder Lug Chassis Mount (Alt: FN2070B-1-06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount RoHS: Compliant |
57 In Stock |
|
$19.6100 / $25.9600 | Buy Now |
Part Details for FN2070B-1-06
FN2070B-1-06 CAD Models
FN2070B-1-06 Part Data Attributes:
|
FN2070B-1-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2070B-1-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 22 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.002 mA | |
Length | 64.8 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |