Part Details for FN2070B-3-07 by Schaffner
Overview of FN2070B-3-07 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2070B-3-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9620
|
Newark | Single Phase Chassis Mount Filter 250Vac, 3A, 2-Stage Hf, Wire, Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0800 / $41.5900 | Buy Now |
DISTI #
FN2070B-3-07-ND
|
DigiKey | LINE FILTER 110V/250VAC 3A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$24.1750 / $28.7800 | Buy Now |
DISTI #
631-FN2070B-3-07
|
Mouser Electronics | Power Line Filters 3A MEDICAL WIRE GENERAL PURPOSE FLTR RoHS: Compliant | 0 |
|
$24.1700 / $28.7700 | Order Now |
DISTI #
70027885
|
RS | Single Phase Chassis Mount 3 A Filter INSUL. Wire Medical | Schaffner FN2070B-3-07 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3700 / $34.0400 | Buy Now |
DISTI #
FN2070B-3-07
|
TME | Filter: anti-interference, single-phase, 250VAC, 470nF, 470kΩ Min Qty: 20 | 0 |
|
$28.8200 | RFQ |
DISTI #
000000000002984969
|
Sager | Power Line Filters 3A MEDICAL WIRE GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$24.7900 / $29.3000 | Buy Now |
Part Details for FN2070B-3-07
FN2070B-3-07 CAD Models
FN2070B-3-07 Part Data Attributes:
|
FN2070B-3-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2070B-3-07
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 9.8 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.002 mA | |
Length | 64.8 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3.5 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |