Part Details for FN2070B-6-06 by Schaffner
Results Overview of FN2070B-6-06 by Schaffner
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN2070B-6-06 Information
FN2070B-6-06 by Schaffner is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FN2070B-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN2070B-6-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 1uF, 220kΩ, screw Min Qty: 20 | 0 |
|
$35.5700 | RFQ |
DISTI #
000000000002984970
|
Sager | Power Line Filters FN2070B-6-06 Min Qty: 1 | 40 |
|
$28.7400 / $35.4300 | Buy Now |
Part Details for FN2070B-6-06
FN2070B-6-06 CAD Models
FN2070B-6-06 Part Data Attributes
|
FN2070B-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2070B-6-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 7.8 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.4 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.002 mA | |
Length | 94 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L94.0XB56.0XH45.4 (mm)/L3.701XB2.205XH1.787 (inch) | |
Rated Current | 6.9 A | |
Rated Voltage | 250 V | |
Width | 56 mm |