Part Details for FN2070L-36-08 by Schaffner
Overview of FN2070L-36-08 by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2070L-36-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5795
|
Newark | Power Line Filter, Emi, 36A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:36A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN2070L-36-08 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5600 / $91.2700 | Buy Now |
DISTI #
817-2266-ND
|
DigiKey | LINE FILTER 110V/250VAC 36A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box |
11 In Stock |
|
$78.8125 / $90.7900 | Buy Now |
DISTI #
631-FN2070L-36-08
|
Mouser Electronics | Power Line Filters 250Vac 36A 1.23mH Screw 2 Stage RoHS: Compliant | 16 |
|
$78.8100 / $90.1200 | Buy Now |
DISTI #
71078995
|
RS | Filter Two Stage EMI Enhanced Performance 36A 250V Chassis FN 2070 Series | Schaffner FN2070L-36-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 12 |
|
$88.1000 | Buy Now |
|
Onlinecomponents.com | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 36A 250VAC Threaded Stud Flange Mount RoHS: Compliant | 0 |
|
$81.1000 / $105.0800 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$74.4000 | Buy Now |
|
Quest Components | 5 |
|
$108.9504 / $121.0560 | Buy Now | |
|
Quest Components | 1 |
|
$80.6000 | Buy Now | |
DISTI #
FN2070L-36-08
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 2.2uF, 220kΩ Min Qty: 10 | 0 |
|
$92.6300 | RFQ |
Part Details for FN2070L-36-08
FN2070L-36-08 CAD Models
FN2070L-36-08 Part Data Attributes
|
FN2070L-36-08
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2070L-36-08
Schaffner
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | CSA; EN; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.4 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 2.59 mA | |
Length | 130.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 36 A | |
Rated Voltage | 250 V | |
Width | 57.5 mm |